- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1811689-1
1811689-1
TE Connectivity / AMP Brand
SHIELDED RECEPTACLE KIT, INDUSTRIAL CIRCULAR ETHERNET CONNECTOR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SHIELDED RECEPTACLE KIT, INDUSTRIAL CIRCULAR ETHERNET CONNECTOR
Search Keywords: 18116891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1811689-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.