- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1811398-1
1811398-1
TE Connectivity / AMP Brand
Conn Eurostyle Block 6 POS 3.5mm Solder ST Thru-Hole 6A/Contact Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Eurostyle Block 6 POS 3.5mm Solder ST Thru-Hole 6A/Contact Tray
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Black
- Not Side Stackable
- Without Screw Flange
Search Keywords: 18113981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1811398-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Eurostyle Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:3.5 mm
-
Number of Circuits:63829
-
Maximum Voltage Rating:6003826VDC,6003826VAC
-
Maximum Current Rating:6/Contact A
-
Wire Size:16-18 AWG
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,692
Can Ship immediately
MOQ for In Stock Qty:
160
MOQ for out of Stock Qty:
160
Order Increment:
80
16 Weeks
can ship
9/28/26