Image is representational - see mfr. specs

Recept Assy, Sz 9, B key, no contacts

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Recept Assy, Sz 9, B key, no contacts
Search Keywords: 18111849
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1811184-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Connector System:
    Cable-to-Panel
  • Contact Type:
    Socket
  • Mating Alignment Type:
    Polarization
  • Rack & Panel Connector Contact Style:
    Quadrax
  • Connector & Housing Type:
    Receptacle
  • Contact Arrangement Code:
    1Q1
  • Connector Mounting Type:
    Board Mount
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Contact Type (Module C):
    Socket
  • Shell Finish:
    Nickel
  • Contact Current Rating (Max):
    1 A
  • Contact Type (Module A):
    Socket
  • Rack & Panel Connector Shell Size:
    9
  • Mating Alignment:
    With
  • Number of Positions:
    1
  • Connector Product Type:
    Housing Assembly
  • Shell Plating Material:
    Aluminum Alloy
  • Circuit Application:
    Signal
  • Contact Type (Module D):
    Socket
  • Sealable:
    Yes
  • Contact Type (Module B):
    Socket
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Contact Size:
    Size 8
  • Connector Shape:
    Circular
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
5
$1,164.64
10
$614.67
15
$422.72
20 +
$414.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!