- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1811027-2
1811027-2
TE Connectivity / AMP Brand
ASSEMBLY,18AWG TAP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY,18AWG TAP
Search Keywords: 18110272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1811027-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18 AWG
-
Color:Blue
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Buy all 22 in-stock or the regular minimum order quantity of 500
Stock lot only:
22
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.5090
500
$0.4627
1,000
$0.4521
2,500
$0.4394
5,000
$0.4336
7,500
$0.4281
10,000
$0.4103
15,000
$0.4077
25,000 +
$0.4067
Click for Quote
Log in
to unlock special pricing