- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1811027-1
1811027-1
TE Connectivity / AMP Brand
ASSEMBLY,12AWG TAP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY,12AWG TAP
Search Keywords: 18110271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1811027-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12 AWG
-
Color:BROWN
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286,006
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
5000
Order Increment:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.630
1,000
$0.596
2,500
$0.556
5,000
$0.554
10,000
$0.553
15,000
$0.552
20,000 +
$0.550
Click for Quote
Log in
to unlock special pricing