Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180948

Conn Housing PL 6 POS Crimp ST Panel Mount Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Housing PL 6 POS Crimp ST Panel Mount Loose Piece
Product Highlights:
  • Tab Housing
  • Number of Circuits = 6
  • Tab Fit = 6.35 mm
  • Packaging Method = Loose Piece
  • Color = Natural
Search Keywords: 180948
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 180948
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Maximum Voltage Rating: 250,250 VDC|VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 180948 RoHS compliant?
Yes, 180948 is RoHS compliant.
What is the lead time for 180948?
The standard lead time for 180948 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.849
250
$0.722
500
$0.689
750
$0.637
1,500
$0.561
2,250
$0.538
3,000 +
$0.534
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!