Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180941

FF 250 REC HSG 3P NYLON NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF 250 REC HSG 3P NYLON NAT
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 3
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Natural
Search Keywords: 180941
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    180941
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180941 RoHS compliant?
Yes, 180941 is RoHS compliant.
What is the lead time for 180941?
The standard lead time for 180941 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,900
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 2/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3010
1,000
$0.2499
4,000
$0.2382
8,000
$0.2371
12,000
$0.2365
28,000
$0.2359
52,000
$0.2353
100,000 +
$0.2347
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!