- Home ›
- All Products›
- 180940-5
180940-5
TE Connectivity / AMP Brand
FF 250 TAB HSG 3P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 3P NYLON BLACK
Product Highlights:
- Tab Housing
- Number of Circuits = 3
- Tab Fit = 6.35 mm
- Loose Piece
- Color = Black
Search Keywords: 1809405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180940-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
UL Flammability Rating:UL 94V-2
-
Packaging Method:Carton
-
Sealable:No
-
Housing Material:Polyamide
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Number of Positions:3
-
Packaging Quantity:2500
-
Terminal Type:Tab
-
Primary Product Color:Black
-
Contact Mating Retention:Without
-
Centerline (Pitch):.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Length:1.248 in, 31.7 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Tab Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$0.3089
2,500
$0.2317
3,750
$0.2162
5,000 +
$0.2119
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments