- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 180924
TE Connectivity / AMP Brand
180924
FF 250 TAB HSG 2P NYLON NAT
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Housing
- Number of Circuits = 2
- Tab Fit = 6.35 mm
- Loose Piece
- Color = Natural
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A