Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180923-5

FF 250 REC HSG 2P NYLON BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 REC HSG 2P NYLON BLACK
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 2
  • Tab Fit = 6.35 mm
  • Packaging Method = Loose Piece
  • Color = Black
Search Keywords: 1809235
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 180923-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Housing Color: Black
Mating Alignment: With
Terminal & Splice Type: Receptacle
Housing Material: Polyamide
Terminal Orientation: Straight
Centerline: .251 in, 6.4 mm
Mounting Style: Free Hanging
Packaging Method: Bag
Insulated: No
Housing Type: Receptacle Housing
Mating Retention Type: Latch
Sealable: No
Length: .9 in, 22.9 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Packaging Quantity: 2000
Number of Positions: 2
Mating Retention: With
Product Type: Terminal Housing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180923-5 RoHS compliant?
Yes, 180923-5 is RoHS compliant.
What is the lead time for 180923-5?
The standard lead time for 180923-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Ships today, if you order in You may purchase all in-stock quantity of 143
Stock lot only:
143
Minimum Order Quantity:
3000
28 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2492
3,000
$0.2265
5,000
$0.2202
8,000
$0.2141
10,000
$0.2136
25,000
$0.1835
50,000
$0.1831
100,000 +
$0.1624
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!