- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 180923
180923
TE Connectivity / AMP Brand
Connector Housing - FASTIN FASTON Series - Plug - 2 Ways - 6.35 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Housing - FASTIN FASTON Series - Plug - 2 Ways - 6.35 mm.
Product Highlights:
- Receptacle Housing
- Number of Circuits = 2
- Tab Fit = 6.35 mm
- Loose Piece
- Color = Natural
Search Keywords: 180923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,942
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1642
3,000
$0.1626
5,000
$0.1610
8,000
$0.1606
10,000
$0.1602
25,000
$0.1598
50,000
$0.1594
100,000 +
$0.1590
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT