- Home ›
- All Products›
- 180918
180918
TE Connectivity / AMP Brand
FF 250 REC HSG 2P NYLON CLEAR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 2P NYLON CLEAR
Product Highlights:
- Receptacle Housing
- Number of Circuits = 2
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 180918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Packaging Method:Carton
-
Mating Alignment:With
-
Number of Positions:2
-
Packaging Quantity:7000
-
Sealable:No
-
Terminal Orientation:Flag
-
Housing Material:Polyamide
-
Primary Product Color:Natural
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.284 in, 7.2 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Product Length:.72 in, 18.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10500
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10,500
$0.7369
21,000
$0.3889
31,500
$0.2675
42,000 +
$0.2621
Click for Quote
Log in
to unlock special pricing