- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 180916-5
180916-5
TE Connectivity / AMP Brand
FF 250 TAB HSG 1P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 1P NYLON BLACK
Product Highlights:
- Tab Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Loose Piece
- Color = Black
Search Keywords: 1809165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180916-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 1000
Stock lot only:
50
Minimum Order Quantity:
1000
Order Increment:
1000
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.1689
1,000
$0.1535
3,000
$0.1501
5,000
$0.1491
8,000
$0.1461
10,000
$0.1457
25,000
$0.1279
50,000
$0.1276
100,000 +
$0.1140
Click for Quote
Log in
to unlock special pricing