- Home ›
- All Products›
- 180908-4
180908-4
TE Connectivity / AMP Brand
FF 250 TAB HSG 2P NYLON YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 2P NYLON YELLOW
Search Keywords: 1809084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180908-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Sealable:No
-
Terminal Orientation:Straight
-
Mating Alignment:With
-
Number of Positions:2
-
Packaging Quantity:3000
-
Housing Material:Polyamide
-
Primary Product Color:Yellow
-
Terminal Type:Tab
-
Contact Mating Retention:With
-
Centerline (Pitch):.291 in, 7.4 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:1.24 in, 31.5 mm
-
Connector & Housing Type:Tab Housing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
750
$0.4022
1,500
$0.3017
2,250
$0.2816
3,000 +
$0.2759
Click for Quote
Log in
to unlock special pricing