- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 180908-1
180908-1
TE Connectivity / AMP Brand
FF 250 TAB HSG 2P NYLON RED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 2P NYLON RED
Product Highlights:
- Tab Housing
- Number of Circuits = 2
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Red
Search Keywords: 1809081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180908-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Buy all 38 in-stock or the regular minimum order quantity of 100
Stock lot only:
38
Minimum Order Quantity:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.2343
100
$0.2130
1,000
$0.1876
3,000
$0.1835
6,000
$0.1810
9,000
$0.1786
27,000
$0.1752
51,000
$0.1747
102,000 +
$0.1561
Click for Quote
Log in
to unlock special pricing