Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180907-5

FF 250 REC HSG 2P NYLON BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF 250 REC HSG 2P NYLON BLACK
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 2
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Black
Search Keywords: 1809075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 180907-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180907-5 RoHS compliant?
Yes, 180907-5 is RoHS compliant.
What is the lead time for 180907-5?
The standard lead time for 180907-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,689
Can Ship immediately
Minimum Order Quantity:
100
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2987
500
$0.2527
2,500
$0.2478
5,500
$0.2059
11,000
$0.2005
27,500
$0.1990
55,000
$0.1956
104,500 +
$0.1912
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!