- Home ›
- All Products›
- 180907-3
180907-3
TE Connectivity / AMP Brand
FF 250 REC HSG 2P NYLON BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 2P NYLON BLUE
Search Keywords: 1809073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180907-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5500 -
Sealable:No
-
Packaging Quantity:1
-
Number of Positions:2
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Housing Material:Polyamide
-
Mating Alignment:With
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Primary Product Color:Blue
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.291 in, 7.4 mm
-
Connector & Housing Type:Receptacle
-
Product Length:.9 in, 22.9 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1375
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,375
$0.2395
2,750
$0.1796
4,125
$0.1677
5,500 +
$0.1643
Click for Quote
Log in
to unlock special pricing