- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 180906-5
180906-5
TE Connectivity / AMP Brand
FF 250 TAB HSG 6P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 6P NYLON BLACK
Product Highlights:
- Tab Housing
- Number of Circuits = 6
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Black
Search Keywords: 1809065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180906-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,789
Ships today, if you order in
Minimum Order Quantity:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.6605
500
$0.5379
1,200
$0.4766
3,600
$0.4527
6,000
$0.4371
8,400
$0.4360
10,800
$0.4349
15,600 +
$0.4338
Click for Quote
Log in
to unlock special pricing