Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180906

FF 250 TAB HSG 6P NYLON NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF 250 TAB HSG 6P NYLON NAT
Product Highlights:
  • Tab Housing
  • Number of Circuits = 6
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Natural
Search Keywords: 180906
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    180906
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180906 RoHS compliant?
Yes, 180906 is RoHS compliant.
What is the lead time for 180906?
The standard lead time for 180906 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,330
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks can ship 3/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6146
500
$0.4134
1,200
$0.3635
3,600
$0.3551
6,000
$0.3498
8,400
$0.3444
10,800
$0.3435
15,600 +
$0.3281
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!