- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 180905-1
TE Connectivity / AMP Brand
180905-1
FF 250 REC HSG 1P NYLON RED
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Red
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180905-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A