Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180901

Connector Housing - FASTIN FASTON Series - Receptacle - 4 Ways - 10.8 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Housing - FASTIN FASTON Series - Receptacle - 4 Ways - 10.8 mm.
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 4
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Natural
Search Keywords: 180901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 180901
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180901 RoHS compliant?
Yes, 180901 is RoHS compliant.
What is the lead time for 180901?
The standard lead time for 180901 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 744
Can Ship immediately
On Order:
7,200   can ship 2/8/27
Minimum Order Quantity:
50
30 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5194
500
$0.4595
1,800
$0.3618
3,600
$0.3551
5,400
$0.3463
9,000
$0.3454
16,200
$0.3434
25,200 +
$0.3363
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!