Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180900

FF 250 REC HSG 4P NYLON NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 REC HSG 4P NYLON NAT
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 4
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Natural
Search Keywords: 180900
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    180900
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2800
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180900 RoHS compliant?
Yes, 180900 is RoHS compliant.
What is the lead time for 180900?
The standard lead time for 180900 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,196
Ships today, if you order in
Minimum Order Quantity:
50
26 Weeks can ship 3/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4248
500
$0.3124
1,000
$0.2709
2,800
$0.2566
5,600
$0.2537
8,400
$0.2531
11,200
$0.2498
16,800 +
$0.2449
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!