- Home ›
- All Products›
- 180453-1
180453-1
TE Connectivity / AMP Brand
FF 312 REC 1-2.5MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 312 REC 1-2.5MM2 BR
Search Keywords: 1804531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180453-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Barrel Type:Open
-
Mating Retention Type:Locking Lance
-
Packaging Quantity:2000
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Flag
-
Insertion Force:Normal
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.312 in, 7.92 mm
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Locking Lance Height:.043 in, 1.1 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.7 in, 17.6 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2,000
$0.1143
4,000
$0.1094
6,000
$0.1091
8,000
$0.1078
26,000
$0.1034
50,000
$0.0791
100,000
$0.0789
150,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing