Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180429-1

250 FASTON,FLAG,REC.,17-14 AWG,BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
250 FASTON,FLAG,REC.,17-14 AWG,BR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support
Search Keywords: 1804291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 180429-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Accepts Wire Insulation Diameter Range: .098 – .15 in, 2.5 – 3.81 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180429-1 RoHS compliant?
Yes, 180429-1 is RoHS compliant.
What is the lead time for 180429-1?
The standard lead time for 180429-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89,000
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
500
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.1781
2,500
$0.1776
6,250
$0.1772
12,500
$0.1090
18,750
$0.0863
25,000 +
$0.0846
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!