Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180423-2

110 FASTON,REC.,20-16 AWG,TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
110 FASTON,REC.,20-16 AWG,TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.30 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 1804232
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 180423-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180423-2 RoHS compliant?
Yes, 180423-2 is RoHS compliant.
What is the lead time for 180423-2?
The standard lead time for 180423-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 226
Can Ship immediately Buy all 226 in-stock or the regular minimum order quantity of 500
Stock lot only:
226
Minimum Order Quantity:
500
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0628
500
$0.0571
2,500
$0.0557
5,000
$0.0550
7,500
$0.0547
15,000
$0.0540
30,000
$0.0534
60,000
$0.0494
105,000 +
$0.0463
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!