- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 180409-2
180409-2
TE Connectivity / AMP Brand
FF 250 TAB 4-6MM2 PTBR LP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 4-6MM2 PTBR LP
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1804092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180409-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:10-11.5 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
38 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
500
$0.2157
1,000
$0.2109
2,500
$0.2046
5,000
$0.1998
7,500
$0.1968
25,000
$0.1661
50,000
$0.1619
100,000 +
$0.1590
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories