- Home ›
- All Products›
- 1804039-1
TE Connectivity / AMP Brand
1804039-1
SDE DIE,RAYCHM 22-10
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1804039-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8205595560 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Specification Type: | TE Product Specification (114-) |
| Tool Grade: | Commercial Crimp Tooling |
| Die Sets Type: | Removable/Interchangeable |
| Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
| Tooling Type: | Standard Die Envelope (SDE) Die Set |
| Ratchet Configuration: | Operator Releasable & Adjustable |