- Home ›
- All Products›
- 180398-5
180398-5
TE Connectivity / AMP Brand
FF 250 REC 1-2.5MM2 TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1-2.5MM2 TPPB
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 2.49-3.81 [.098-.150] mm [in]
Search Keywords: 1803985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180398-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Packaging Quantity:3000
-
Crimp Type:F-Crimp
-
Connection Capacity:Single
-
Wire Insulation Support:With
-
Locking Lance Height:1.2 mm
-
Terminal Orientation:Flag
-
Contact Base Material:Phosphor Bronze
-
Mating Retention Type:Locking Lance
-
Insertion Force:Normal
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Strip/Reel
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.56 in, 14.2 mm
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
56,250
$0.2645
112,500
$0.1351
168,750
$0.0920
225,000 +
$0.0901
Click for Quote
Log in
to unlock special pricing