- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 180398-2
180398-2
TE Connectivity / AMP Brand
FF 250 REC 1-2.5MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 REC 1-2.5MM2 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.49-3.81 [.098-.150] mm [in]
- Receptacle Style = Flag
Search Keywords: 1803982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180398-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
51000
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,500
$0.2746
10,000
$0.2739
25,000
$0.2732
51,000
$0.2726
102,000
$0.1392
153,000
$0.0948
204,000 +
$0.0929
Click for Quote
Log in
to unlock special pricing