- Home ›
- All Products›
- 180397-5
180397-5
TE Connectivity / AMP Brand
250 FASTON,FLAG,REC.,17-14 AWG,TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,FLAG,REC.,17-14 AWG,TPPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 1803975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180397-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Contact Base Material:Phosphor Bronze
-
Line:Premier
-
Packaging Quantity:4000
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Insertion Force:Normal
-
Connection Capacity:Single
-
Mating Retention Type:Dimple
-
Packaging Method:Strip/Reel
-
Terminal Plating Material:Tin
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.559 in, 14.2 mm
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
45,000
$0.3325
90,000
$0.1698
135,000
$0.1156
180,000 +
$0.1133
Click for Quote
Log in
to unlock special pricing