Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180384-5

FF 250 REC 4-6MM2 TPPB LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF 250 REC 4-6MM2 TPPB LP
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
Search Keywords: 1803845
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    180384-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180384-5 RoHS compliant?
Yes, 180384-5 is RoHS compliant.
What is the lead time for 180384-5?
The standard lead time for 180384-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
On Order:
10,000   can ship 10/14/26
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3770
1,000
$0.3547
2,500
$0.3288
5,000
$0.3239
7,500
$0.3231
10,000
$0.3112
15,000
$0.3104
25,000 +
$0.3096
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!