Available Replacements
Alternative Packaging
180351-2 180351-2 TE Connectivity / AMP Brand
180351-2

TE Connectivity / AMP Brand

In Stock: 51,140

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180384-2

FF 250 REC 4-6MM2 PTBR LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 REC 4-6MM2 PTBR LP
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
  • Receptacle Style = Straight
Search Keywords: 1803842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 180384-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 10-12 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180384-2 RoHS compliant?
Yes, 180384-2 is RoHS compliant.
What is the lead time for 180384-2?
The standard lead time for 180384-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,306
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1898
500
$0.1725
1,000
$0.1705
2,500
$0.1672
5,000
$0.1639
7,500
$0.1635
25,000
$0.1631
50,000
$0.1627
100,000 +
$0.1623
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!