- Home ›
- All Products›
- 180384-1
180384-1
TE Connectivity / AMP Brand
FF 250 REC 4-6MM2 BR LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 4-6MM2 BR LP
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
- Receptacle Style = Straight
Search Keywords: 1803841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180384-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Barrel Type:Open
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Mating Retention Type:Locking Lance
-
Packaging Method:Loose Piece/Carton
-
Crimp Type:F-Crimp
-
Connection Capacity:Single
-
Insertion Force:Normal
-
Packaging Quantity:250
-
Wire Insulation Support:With
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:11 – 10 AWG, 4 – 5.2 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Length:.787 in, 20 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Voltage Rating:250 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$0.1907
2,500
$0.1503
5,000
$0.1437
7,500
$0.1417
25,000
$0.1191
50,000
$0.1144
100,000
$0.1141
150,000 +
$0.1129
Click for Quote
Log in
to unlock special pricing
Accessories