- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 180352-2
180352-2
TE Connectivity / AMP Brand
FF 250 TAB 4-6MM2 PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 4-6MM2 PTBR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1803522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180352-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:10-11 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,125
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.0819
5,000
$0.0809
7,500
$0.0804
10,000
$0.0800
25,000
$0.0788
50,000
$0.0622
100,000
$0.0615
150,000 +
$0.0611
Click for Quote
Log in
to unlock special pricing