- Home ›
- All Products›
- 180352-1
180352-1
TE Connectivity / AMP Brand
FF 250 TAB 4-6MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 TAB 4-6MM2 BR
Product Highlights:
- Contact
- Contact Gender = Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 4.00-6.00² [11-10] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
Search Keywords: 1803521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180352-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
2500 -
Wire Insulation Support:With
-
Locking Lance Height:1.5 mm
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Packaging Quantity:2500
-
Terminal Orientation:Straight
-
Connection Capacity:Single
-
Mating Retention Type:Locking Lance
-
Insertion Force:Normal
-
Barrel Type:Open
-
Terminal Plating Material:Unplated
-
Wire Size:11 – 9 AWG, 4 – 6.63 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Voltage Rating:250 V
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:1.185 in, 30.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
2500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$0.1705
7,500
$0.1701
10,000
$0.1697
30,000
$0.1692
60,000
$0.0893
90,000
$0.0614
120,000 +
$0.0602
Click for Quote
Log in
to unlock special pricing