- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 180351-5
180351-5
TE Connectivity / AMP Brand
FF 250 REC 4-6MM2 TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 4-6MM2 TPPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
- Receptacle Style = Straight
Search Keywords: 1803515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180351-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
3500
Order Increment:
3500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3,500
$0.1405
7,000
$0.1317
10,500
$0.1283
28,000
$0.1249
52,500
$0.1243
101,500
$0.1237
150,500 +
$0.1230
Click for Quote
Log in
to unlock special pricing