Available Replacements
Embalaje alternativo
180384-2 180384-2 TE Connectivity / AMP Brand
180384-2

TE Connectivity / AMP Brand

In Stock: 9,306

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

180351-2

FF 250 REC 4-6MM2 PTBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 REC 4-6MM2 PTBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
  • Receptacle Style = Straight
Search Keywords: 1803512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 180351-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 10-12 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180351-2 RoHS compliant?
Yes, 180351-2 is RoHS compliant.
What is the lead time for 180351-2?
The standard lead time for 180351-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,140
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1254
6,000
$0.1216
9,000
$0.1190
12,000
$0.1180
27,000
$0.1112
51,000
$0.1093
102,000
$0.1073
150,000 +
$0.1034
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!