- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 180351-1
TE Connectivity / AMP Brand
180351-1
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 10 to 12 AWG - Non-Insulated - Crimp T ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
- Receptacle Style = Straight
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180351-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accepts Wire Insulation Diameter Range:.134 – .2 in, 3.4 – 5.1 mm
-
This product is discontinued, but still in stock.