TE Connectivity / AMP Brand Authorized Distributor

18023-9

Screw Cap Socket-HD M4 X 0.7-THD 6mm-LG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Screw Cap Socket-HD M4 X 0.7-THD 6mm-LG
Search Keywords: 180239
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 18023-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Diameter: 4 mm
Body Length: 6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 18023-9 RoHS compliant?
Yes, 18023-9 is RoHS compliant.
What is the lead time for 18023-9?
The standard lead time for 18023-9 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.525
500
$0.426
1,000
$0.425
2,500
$0.390
5,000
$0.374
7,500
$0.373
10,000
$0.372
15,000 +
$0.364
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!