- Home ›
- All Products›
- 1802190-1
1802190-1
TE Connectivity / AMP Brand
TAB0.64X0.64,TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB0.64X0.64,TERMINAL
Search Keywords: 18021901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1802190-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
12000 -
Terminal Type:Tab
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Packaging Quantity:12000
-
Primary Locking Feature:Locking Lance
-
Typical Current Rating:4 A
-
Sealable:No
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Wire Size:22 – 20 AWG, .37 – .56 mm²
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:.64mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0549
7,500
$0.0525
12,000
$0.0523
36,000
$0.0496
60,000
$0.0495
108,000
$0.0476
156,000
$0.0475
252,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing