- Home ›
- All Products›
- 1802105-7
1802105-7
TE Connectivity / AMP Brand
1PORT,MATENET,REC HSG,SLD,COD J,UTP,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1PORT,MATENET,REC HSG,SLD,COD J,UTP,ASSY
Search Keywords: 18021057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1802105-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Bag & Box
-
Operating Frequency Range:0 – 600 MHz
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Product Length:14.7 mm
-
Connector & Housing Type:Housing for female terminals
-
Product Width:33 mm
-
Snap-Lock:With
-
Circuit Application:Signal
-
Mating Retention:Without
-
Sealable:Yes
-
Connector Height:18.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:2
-
Connector System:Wire-to-Wire
-
Mating Tab Thickness:.02 in, .5 mm
-
Cable Type:UTP
-
Centerline (Pitch):.071 in, 1.8 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Shielded:No
-
Housing Color:Beige
-
Ferrule:Without
-
Impedance:100 Ω
-
Mating Tab Width:.016 in, .4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$5.99
500
$3.69
750
$2.92
1,000 +
$2.86
Click for Quote
Log in
to unlock special pricing