Image is representational - see mfr. specs

RECEPTACLE HSG ASSY, 8MM 2 INS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Box Packaging
Certificate of Compliance Guarantee
Description +
RECEPTACLE HSG ASSY, 8MM 2 INS
Search Keywords: 18016701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1801670-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mating Alignment:
    With
  • Packaging Quantity:
    300
  • Operating Temperature (Max):
    100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
  • Connector & Housing Type:
    Housing for female terminals
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Connector Height:
    1.22 in, 31.2 mm
  • Circuit Application:
    Power
  • Contact Size:
    8mm
  • Nominal Voltage Architecture:
    12 V
  • Number of Rows:
    1
  • Contact Type:
    Receptacle
  • Primary Product Color:
    Black
  • Cable Exit Angle:
    180°
  • UL Flammability Rating:
    UL 94V-0
  • Mating Tab Width:
    .315 in, 8 mm
  • Packaging Method:
    Box
  • Connector Shape:
    Rectangular
  • Housing Material:
    PBT
  • Terminal Position Assurance:
    Yes
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Connector System:
    Wire-to-Device
  • Primary Locking Feature:
    Integrated in Housing
  • Product Width:
    2.06 in, 52.5 mm
  • Number of Positions:
    2
  • Connector Position Assurance Capable:
    No
  • Product Length:
    1.901 in, 48.3 mm
  • Serviceable:
    Yes
  • Centerline (Pitch):
    .763 in, 19.4 mm
  • Strain Relief:
    With
Tools/3D Models +
  • End of Life: Final orders must be placed by 09/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
150
$5.82
300
$3.58
450
$2.84
600 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!