- Home ›
- All Products›
- 1801627-3
1801627-3
TE Connectivity / AMP Brand
2 MAXIFUSES MODULE WIRED V2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2 MAXIFUSES MODULE WIRED V2
Search Keywords: 18016273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801627-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Vibration Class Level:3G
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Fuse Type:High Current Fuse
-
Component Type:Fuse Holder
-
Coupling with Other TE Modules:Yes
-
Primary Locking Feature:Clean Body
-
Number of Fuses (Minimum):2
-
Secondary Locking:No
-
UL Flammability Rating:UL 94HB
-
Operating Voltage:12 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
You may purchase all in-stock quantity of 149
Stock lot only:
149
MOQ for In Stock Qty:
17100
MOQ for out of Stock Qty:
17100
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$0.913
17,100 +
$0.830
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT