Image is representational - see mfr. specs

RECEPTACLE HOUSING, MCON, 10 W, SEALED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RECEPTACLE HOUSING, MCON, 10 W, SEALED
Search Keywords: 18016001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1801600-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Number of Positions:
    10
  • Width:
    1.049 in, 26.65 mm
  • Packaging Method:
    Box
  • Connector System:
    Wire-to-Wire
  • Mating Tab Width:
    .047 in, 1.2 mm
  • Circuit Application:
    Signal
  • Packaging Quantity:
    600
  • Operating Voltage:
    16 VDC
  • Strain Relief:
    No
  • Serviceable:
    Yes
  • Cable Exit Angle:
    180 °
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
  • Mounting Feature:
    Without
  • Terminal Position Assurance:
    Yes
  • Hybrid Connector:
    No
  • Primary Product Color:
    Black
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Degree of Protection:
    IP67 , IP69K
  • Polarized:
    Yes
  • Connector & Housing Type:
    Housing for female terminals
  • Connector Position Assurance Capable:
    Yes
  • Body Material:
    PBT GF
  • Number of Rows:
    2
  • Centerline (Pitch):
    .177 in, 4.5 mm
  • Row-to-Row Spacing:
    .177 in, 4.5 mm
  • Sealable:
    Yes
  • UL Flammability Rating:
    UL 94-HB
  • Length:
    1.283 in, 32.6 mm
  • Nominal Voltage Architecture:
    12 V
  • Height:
    .925 in, 23.5 mm
  • Primary Locking Feature:
    On the Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 872
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.06
100
$1.87
250
$1.69
600
$1.54
1,200
$1.45
3,000
$1.41
5,400 +
$1.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!