Image is representational - see mfr. specs

COVER, FIXED, 2 WAY HP CONNECTOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
COVER, FIXED, 2 WAY HP CONNECTOR
Search Keywords: 18014661
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1801466-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2400
  • Serviceable:
    Yes
  • Protection & Strain Relief Accessory Type:
    Cover - Cable Exit
  • Material:
    PA
  • Primary Product Color:
    Black
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Number of Positions:
    2
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Cable Bundle Diameter:
    .236 in, 6 mm
  • Strain Relief:
    With
  • Cable Exit Angle:
    90° (Right Angle)
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
  • Packaging Method:
    Box
  • UL Flammability Rating:
    UL 94-HB
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
27 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.3460
500
$0.2902
2,400
$0.2607
4,800
$0.2534
7,200
$0.2464
12,000
$0.2458
26,400
$0.2367
50,400 +
$0.2361
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!