- Home ›
- All Products›
- 1801434-1
1801434-1
TE Connectivity / AMP Brand
12pos MQS .63 header 90deg THR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12pos MQS .63 header 90deg THR
Search Keywords: 18014341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801434-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1380 -
PCB Mount Retention:With
-
Number of Positions:12
-
Number of Signal Positions:12
-
Mating Tab Thickness:.025 in, .63 mm
-
Primary Product Color:Black
-
Panel Mount Feature:Without
-
Operating Voltage:13.5 VDC
-
PCB Mount Retention Type:Boardlock
-
Packaging Quantity:1472
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Mount Orientation:Horizontal
-
Number of Rows:2
-
Profile Height from PCB:.63 in, 16 mm
-
Packaging Type:Tray
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Nominal Voltage Architecture:12 V
-
Mounting Holes:Without
-
Interface Number:208-15544
-
Sealable:No
-
Number of Sections:1
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Connector Length:1.165 in, 29.6 mm
-
Contact Type:Tab
-
Shielded:No
-
Connector Shape:Rectangular
-
Header Type:Fully Shrouded
-
Mating Retention Type:Locking Interface
-
Mating Retention:With
-
UL Flammability Rating:UL 94HB
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:.63mm
-
Contact Mating Area Plating Material:Tin
-
Connector Width:1.098 in, 27.9 mm
-
Mating Alignment:With
-
Connector System:Wire-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
690
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
690
$4.12
1,380
$2.18
2,070
$1.54
2,760 +
$1.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments