- Home ›
- All Products›
- 1801433-1
1801433-1
TE Connectivity / AMP Brand
RCPT CONT, 8MM NG1+, MAXIFUSE, 7-10 MM2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RCPT CONT, 8MM NG1+, MAXIFUSE, 7-10 MM2
Search Keywords: 18014331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801433-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Primary Locking Feature:Clean Body
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:41 – 100 A (High Power)
-
Packaging Method:Reel
-
Typical Current Rating:67 A
-
Packaging Quantity:900
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Wire Size:9 – 7 AWG, 7 – 10 mm²
-
Mating Tab Width:.315 in, 8 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Wire Size Search:7 AWG, 8 AWG, 9 AWG, 10 mm², 7 mm², 8 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$0.4726
900
$0.3840
1,800
$0.3668
2,700
$0.3510
5,400
$0.3366
8,100
$0.3358
10,800
$0.3276
15,300 +
$0.3268
Click for Quote
Log in
to unlock special pricing