- Home ›
- All Products›
- 1801431-1
1801431-1
TE Connectivity / AMP Brand
RCPT CONT, 8MM NG1+, MAXIFUSE, 2.5-4 MM2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT CONT, 8MM NG1+, MAXIFUSE, 2.5-4 MM2
Search Keywords: 18014311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801431-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1300 -
Sealable:No
-
Typical Current Rating:30 A
-
Primary Locking Feature:Clean Body
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Packaging Quantity:1300
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:25 – 40 A (Power)
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Mating Tab Width:.315 in, 8 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1300
Order Increment:
1300
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,300
$0.3179
2,600
$0.3043
5,200
$0.2918
7,800
$0.2911
10,400
$0.2903
15,600
$0.2840
26,000
$0.2803
50,700 +
$0.2731
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments