- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1801422-3
1801422-3
TE Connectivity / AMP Brand
RECEPT HOUSING ASSY, 8MM, 2 W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RECEPT HOUSING ASSY, 8MM, 2 W
Search Keywords: 18014223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801422-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:Yes
-
Body Material:PBT GF
-
Cable Exit Angle:180 °
-
Hybrid Connector:No
-
Centerline (Pitch):.331 in, 8.4 mm
-
Height:1.079 in, 27.4 mm
-
UL Flammability Rating:UL 94-HB
-
Nominal Voltage Architecture:12 V
-
Circuit Application:Signal
-
Sealable:No
-
Operating Voltage:16 VDC
-
Primary Product Color:White
-
Packaging Method:Box & Carton
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Polarized:Yes
-
Connector System:Wire-to-Wire
-
Packaging Quantity:684
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Number of Positions:2
-
Strain Relief:No
-
Width:1.717 in, 43.6 mm
-
Length:1.102 in, 28 mm
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Mounting Feature:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
You may purchase all in-stock quantity of 102
Stock lot only:
102
Minimum Order Quantity:
171
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.442
171
$2.220
342
$1.860
684 +
$1.380
Click for Quote
Log in
to unlock special pricing