- Home ›
- All Products›
- 1801286-1
1801286-1
TE Connectivity / AMP Brand
9W SEALED CONNECTOR FOR MCP CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9W SEALED CONNECTOR FOR MCP CONTACT
Search Keywords: 18012861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801286-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Degree of Protection:IPX9K
-
Number of Positions:9
-
Sealable:Yes
-
Packaging Quantity:500
-
Serviceable:Yes
-
Operating Voltage:12 VDC
-
Primary Product Color:Black
-
Number of Rows:2
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:1.49 in, 38 mm
-
Product Length:1.724 in, 43.8 mm
-
Row-to-Row Spacing:.197 in, 5 mm
-
Centerline (Pitch):.196 in, 5 mm
-
Contact Current Rating (Max):18 A
-
Housing Material:PBT GF
-
Circuit Application:Power
-
Operating Temperature (Max):100 °C, 212 °F
-
Connector Height:1.024 in, 26 mm
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Contact Size:2.8mm
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Wire
-
Nominal Voltage Architecture:16 V
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3,000
$4.90
6,000
$2.50
9,000
$1.70
12,000 +
$1.67
Click for Quote
Log in
to unlock special pricing